
Triple 3-input AND gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 3 independent AND gates, each with 3 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a SOIC package, this component boasts a propagation delay of 9.5ns and a turn-on delay time of 10.5ns. Halogen and lead-free, RoHS compliant, with a quiescent current of 4uA. Supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74ACT11DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT11DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT11DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
