Hex Inverter with Schmitt Trigger Input, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features 6 independent inverter circuits, each with a Schmitt trigger input for enhanced noise immunity. Offers a propagation delay of 7ns and a turn-on delay time of 15ns. Packaged in a TSSOP surface mount configuration, this component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74ACT14DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT14DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | MC74ACT14 |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT14DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
