The MC74ACT151D is a dual multiplexer and demultiplexer IC from Onsemi, featuring 16 input terminals and 1 output terminal. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a propagation delay of 14ns and a maximum output current of 24μA. It is packaged in a 16-pin R-PDSO-G16 package and is suitable for industrial applications.
Sign in to ask questions about the Onsemi MC74ACT151D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT151D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | ACT |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT151D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.