
Quad 2-to-1 line multiplexer with true output, featuring 4 independent circuits. This logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers 24mA high and low level output current. With 8 inputs and 4 outputs, it boasts a 7.5ns propagation delay. The component is housed in a 16-pin PDIP package for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC74ACT157N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT157N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74ACT157N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
