
Synchronous presettable binary counter, 4-bit, unidirectional up-counting operation. Features asynchronous reset and positive edge clock triggering. Operates with a 5V supply voltage, offering a maximum frequency of 125MHz and a propagation delay of 10.5ns. Packaged in a 16-lead SOIC surface-mount format, this component is RoHS compliant and halogen-free.
Onsemi MC74ACT161DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 125MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 4.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT161DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
