This 16-bit binary counter operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. It features a load capacitance of 50pF and a maximum frequency of 105 MHz. The counter counts in the upward direction and has a maximum output current of 24 μA. It is packaged in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 105000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |