The MC74ACT161ML2 is an industrial-grade, 16-terminal dual binary counter IC from Onsemi. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. This counter IC features a maximum frequency of 105 MHz and a load capacitance of 50pF. It is available in the R-PDSO-G16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74ACT161ML2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 105000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74ACT161ML2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.