
Synchronous presettable binary counter IC, featuring 4 bits and CMOS technology. Operates with a positive edge clock trigger and supports unidirectional up counting. This surface mount SOIC package component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It boasts a propagation delay of 11ns and a turn-on delay time of 15ns, with a maximum operating temperature of 85°C. The device is RoHS compliant and halogen-free.
Onsemi MC74ACT163DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT163DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
