
The MC74ACT163N is a 4-bit synchronous counter from Onsemi. It is packaged in a DIP and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The counter is designed to operate at a maximum supply voltage of 5.5V. It is a synchronous counter with a propagation delay of 11ns and a reset feature. The device is not RoHS compliant and contains lead.
Onsemi MC74ACT163N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Reset | Synchronous |
| RoHS Compliant | No |
| Series | 74ACT |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT163N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
