Dual 4-input NAND gate IC, featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers a propagation delay of 9ns and operates within a voltage range of 4.5V to 5.5V. With a high level output current of -24mA and a low level output current of 24mA, it is packaged in a halogen-free, lead-free SOIC-14 NB case, supplied on a 2500-piece tape and reel. The device is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MC74ACT20DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.