The MC74ACT241DWR2 is an 8-bit dual inverting buffer with 3-STATE output, featuring 8 input lines and 3 output lines. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is available in a SOIC package and is not RoHS compliant due to the presence of lead. It has a propagation delay of 9ns and is suitable for use in logic applications.
Sign in to ask questions about the Onsemi MC74ACT241DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT241DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT241DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.