
Octal bidirectional transceiver featuring 3-state push-pull outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers 8 bits of bidirectional data transfer with 3-state capability. Designed for surface mount with a TSSOP package, this CMOS technology component boasts a 5ns propagation delay and operates from -40°C to 85°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74ACT245DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 8uA |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT245DTR2G to view detailed technical specifications.
No datasheet is available for this part.
