
Quad 2-input OR gate IC featuring CMOS technology. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a quiescent current of 4µA. It supports through-hole mounting in a PDIP-14 package and provides an output current of 24mA, with a high-level output current of -24mA. Propagation delay is 9ns, and turn-on delay time is 10ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MC74ACT32NG technical specifications.
| Package/Case | PDIP |
| Current Rating | 100mA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT32NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
