
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS device operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Delivering ±24mA high/low output current, it offers a 7.5ns propagation delay. Packaged in a 20-lead TSSOP surface-mount format, this halogen-free and lead-free component is supplied in tubes of 75.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74ACT541DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT541DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.