
8-bit buffer/driver with D-type latch functionality, featuring true outputs and 3-state capability. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 20-pin PDIP package for through-hole mounting, with a propagation delay of 12ns. It is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74ACT573NG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT573NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
