
Octal D Flip-Flop with 3-State Outputs, designed for high-speed digital applications. Features positive edge clock triggering and a maximum operating frequency of 100MHz. This CMOS logic IC offers 8 bits of storage with non-inverting, single-ended inputs and 3-state outputs. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Packaged in a 20-lead TSSOP for surface mounting, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
