
8-bit D-type flip-flop buffer/line driver featuring true, 3-state outputs. Operates with a positive edge clock trigger and a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers 24mA high and low level output current with a maximum operating frequency of 100MHz. This through-hole component, housed in a PDIP package, offers an 11ns propagation delay and a 2.5ns turn-on delay.
Onsemi MC74ACT574N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Series | 74ACT |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74ACT574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
