
8-bit D-type flip-flop with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 100MHz with a propagation delay of 11ns. It supports a supply voltage range of 4.5V to 5.5V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is designed for positive edge clock triggering.
Onsemi MC74ACT574NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 24uA |
| Frequency | 100MHz |
| Height | 0.14inch |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT574NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
