Dual D-type positive-edge triggered flip-flop, CMOS technology, operating at 5V nominal supply voltage. Features a maximum operating frequency of 210MHz and a propagation delay of 13ns. This surface-mount component is housed in a 14-pin SOIC package, offering 2 elements with single-ended inputs and non-inverting outputs. It supports output currents of 24mA (low level) and -24mA (high level), with a minimum operating temperature of -40°C and a maximum of 85°C. RoHS and Halogen Free compliant.
Onsemi MC74ACT74DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
