The MC74ACT86DTR2 is a 4-channel XOR/OR gate IC from Onsemi, featuring a TSSOP-14 package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 9.5ns and a quiescent current of 4uA. It is RoHS compliant and available in tape and reel packaging.
Onsemi MC74ACT86DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
No datasheet is available for this part.