
Quad 2-input XOR gate IC, featuring CMOS technology and a 5V operating supply voltage. This surface mount component offers 4 independent XOR gates, each with 2 inputs and 1 output. It operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 5.5V and a typical propagation delay of 9.5ns. The device is RoHS compliant, lead-free, and halogen-free, packaged in a 14-pin TSSOP on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MC74ACT86DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74ACT86DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT86DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
