
The MC74F10N is a 14-pin DIP NAND gate IC from Onsemi, featuring a bipolar process technology and a temperature range of 0 to 70°C. It is housed in a plastic dual in line package with a seated plane height of 5.33mm and a pin pitch of 2.54mm. The IC is designed for through hole mounting and has a maximum package length, width, and height of 19.69mm, 7.11mm, and 4.95mm, respectively. The package is a standard PDIP type with a lead shape suitable for through hole mounting. It is a member of the F logic family and is designed to perform a NAND logic function. The IC is a single-chip device with three inputs and one output.
Onsemi MC74F10N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | F |
| Logic Function | NAND |
| Process Technology | Bipolar |
| Number of Elements per Chip | 3 |
| Number of Element Inputs | 3-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.