Onsemi MC74F148DR2 technical specifications.
| Logic Family | F |
| Type | Priority |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 3 |
| Clock Controlling Signal | No |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F148DR2 to view detailed technical specifications.
No datasheet is available for this part.