The MC74F148N is an 8-element priority encoder with 3 outputs, fabricated using bipolar process technology. It operates over a temperature range of 0 to 70°C. The device is packaged in a 16-pin PDIP package. The MC74F148N is a logic IC suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi MC74F148N technical specifications.
| Logic Family | F |
| Type | Priority |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 3 |
| Clock Controlling Signal | No |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.