Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC
Checking distributor stock and pricing after the page loads.
Onsemi MC74F280D technical specifications.
| Logic Family | F |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 14 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.