
The MC74F280N is a 9-bit parity generator/checker IC from Onsemi, packaged in a 14-pin through-hole DIP. It features a bipolar process technology and operates over a temperature range of 0 to 70°C. The device is designed for use in error detection and correction applications, with a logic family of F and a package material of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74F280N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74F280N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.69(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | F |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F280N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.