
4-bit binary full adder IC featuring F logic family and bipolar process technology. This single-element arithmetic logic unit offers 16 pins in a PDIP through-hole package with a 2.54mm pin pitch. Maximum operating temperature is 70°C, with a minimum of 0°C, and it supports output currents of -1mA (high) and 20mA (low).
Onsemi MC74F283N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | F |
| Logic Function | Binary Full Adder |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Maximum High Level Output Current | -1mA |
| Maximum Low Level Output Current | 20mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F283N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.