
The MC74F374J is a 20-pin ceramic dual in line package (CDIP) D-Type bus interface flip-flop from Onsemi. It features a bipolar process technology and a 3-state output type. The device is triggered by a positive-edge triggering type and has a logic family of F. The MC74F374J is designed for through-hole mounting and has a package material of ceramic. It operates within a temperature range of -55°C to 125°C and is compliant with the MS-030AE Jedec standard.
Sign in to ask questions about the Onsemi MC74F374J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74F374J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.15(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.06(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AE |
| Logic Family | F |
| Logic Function | D-Type Bus Interface |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Output Type | 3-State |
| Triggering Type | Positive-Edge |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74F374J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.