
Automotive-grade 2-input CMOS NAND gate IC featuring four independent elements. This surface-mount logic component operates with a supply voltage range of 2V to 6V, offering a typical propagation delay of 13ns. It supports output currents of 5.2mA (both high and low levels) and functions across an extended temperature range from -55°C to 125°C. Packaged in a 14-pin SOIC, this RoHS-compliant device is halogen-free and designed for reliable performance.
Sign in to ask questions about the Onsemi MC74HC00ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC00ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
