
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Offers a propagation delay of 13ns and a quiescent current of 1uA. This surface mount component is housed in a 14-pin TSSOP package, measuring 4.5mm in width, 5.1mm in length, and 1.05mm in height. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi MC74HC00ADTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC00ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00ADTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
