
The MC74HC00AFEL is a 4-channel NAND gate IC with 2 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 13ns and a turn-on delay time of 110ns. It is available in a SOIC package and is RoHS compliant.
Sign in to ask questions about the Onsemi MC74HC00AFEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC00AFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00AFEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
