
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. This through-hole component is housed in a 14-pin PDIP package with dimensions of 0.77 inches (length) x 0.26 inches (width) x 0.145 inches (height). Features a propagation delay of 110ns and a quiescent current of 1uA, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi MC74HC00ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC00ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC00ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
