
Quad 2-input NOR gate IC featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 5.2mA. Offers a propagation delay of 110ns and a wide operating temperature range from -55°C to 125°C. This surface mount component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC02ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
