
Quad 2-Input NOR Gate IC, CMOS technology, operating from a 2V to 6V supply range. Features four independent NOR gates, each with two inputs and one output. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a surface-mount SOIC-14 case with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 110ns. This component is RoHS and Lead Free compliant.
Onsemi MC74HC02ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
