
The MC74HC03ADR2 is a 4-channel 2-input NAND gate IC from Onsemi. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 20ns. The device is packaged in a SOIC-14 package and is not RoHS compliant. It has a quiescent current of 1uA and a low level output current of 5.2mA. The IC is designed for surface mount applications and is available on tape and reel.
Sign in to ask questions about the Onsemi MC74HC03ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC03ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC03ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
