
Quad 2-input NAND gate IC featuring open-drain outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. Surface mountable in a SOIC package, this component offers 4 independent NAND gates, each with 2 inputs. Key electrical characteristics include a high-level output current of 5.2mA and a low-level output current of 5.2mA. The device is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC03ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
