
The MC74HC03AN is a 4-input NAND gate from Onsemi, featuring a PDIP-14 package and a maximum operating temperature of 125°C. It has a low level output current of 5.2mA and a propagation delay of 20ns. The device is not RoHS compliant and contains lead, making it suitable for applications requiring a specific level of reliability. It operates within a supply voltage range of 2V to 6V and has a power dissipation of 750mW.
Onsemi MC74HC03AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC03AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
