
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Offers a low-level output current of 5.2mA and a maximum operating temperature of 125°C. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component provides four independent NAND gates.
Onsemi MC74HC03ANG technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC03ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
