
The MC74HC04ADR2 is a 6-input inverter from Onsemi, packaged in a SOIC-14 surface mount package. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 13ns. The device has a quiescent current of 1uA and can handle a maximum supply voltage of 6V. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Onsemi MC74HC04ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC04ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC04ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
