
Hex Inverter IC featuring six independent inverter gates. Surface mountable in a SOIC-14 package, this CMOS logic device operates with a supply voltage range of 2V to 6V. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a typical propagation delay of 13ns. Designed for reliability, it boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MC74HC04ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC04ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC04ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
