
The MC74HC04AF is a 6-input hex inverter from Onsemi. It operates between 2V and 6V with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SOIC package and is suitable for surface mount applications. The MC74HC04AF is RoHS compliant and features a propagation delay of 13ns and a quiescent current of 1uA.
Sign in to ask questions about the Onsemi MC74HC04AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC04AF technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC04AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
