
The MC74HC04AFEL is a 6-input CMOS inverter from Onsemi, operating within a temperature range of -55°C to 125°C. It features a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 13ns and a turn-on delay time of 110ns, with a quiescent current of 1uA.
Sign in to ask questions about the Onsemi MC74HC04AFEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC04AFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC04AFEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
