
The MC74HC04AFG is a 6-input inverter from Onsemi, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 13ns and a quiescent current of 1uA. It is RoHS compliant and available in a 50-piece rail/tube packaging.
Sign in to ask questions about the Onsemi MC74HC04AFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC04AFG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC04AFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
