
The MC74HC08ADR2 is a 4-channel AND gate logic IC from Onsemi, featuring a 74HC series technology and a SOIC-14 package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 13ns. The device has a quiescent current of 1uA and can handle a maximum supply voltage of 6V. It is not RoHS compliant and contains lead, making it a non-lead-free device. The IC is designed for surface mount applications and is available in a tape and reel packaging format.
Onsemi MC74HC08ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC08ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
