
Automotive-grade 2-input CMOS AND gate IC featuring four independent functions. Operating across a wide temperature range of -55°C to 125°C, this 14-pin TSSOP package offers a supply voltage range of 2V to 6V with a nominal 3V. Key technical specifications include a propagation delay of 110ns and 22ns at nominal supply, with a load capacitance of 50pF. The device boasts a maximum output current (Iol) of 4mA.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC08ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.