
Dual JK Flip-Flop IC, featuring two independent JK flip-flops, each with asynchronous set and reset inputs. Operates with negative edge clock triggering and a maximum frequency of 28MHz. CMOS technology ensures low power consumption, with a supply voltage range of 2V to 6V. Surface mountable in a SOIC package, this component offers a high level output current of 5.2mA and a low level output current of 5.2mA. Operating temperature range spans from -55°C to 125°C, with a propagation delay of 235ns. This RoHS compliant and halogen-free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 28MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 235ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
