
Triple 3-input AND gate IC, utilizing CMOS technology, operates within a 2V to 6V supply voltage range. Features 3 independent AND gate circuits, each with 3 inputs and 1 output. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin TSSOP for surface mounting, supplied on a 2500-piece tape and reel. This RoHS and Halogen Free component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 16ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
