
Quad 1-bit buffer/driver IC featuring 3-state, non-inverting true outputs. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 15ns. This CMOS technology component supports through-hole mounting in a PDIP package, with a maximum power dissipation of 750mW. It provides four independent buffer elements, each with one input and one output, and is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Onsemi MC74HC126AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC126AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC126AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
