The MC74HC132ADR2 is a 4-channel NAND gate IC from Onsemi, featuring a 5V voltage rating and a propagation delay of 21ns. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 1uA. The device is packaged in a SOIC-14 package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi MC74HC132ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC132ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC132ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
