
The MC74HC132ADT is a 4-channel NAND gate IC from Onsemi, featuring a TSSOP-14 package and a temperature range of -55°C to 125°C. It operates with a supply voltage between 2V and 6V, and has a propagation delay of 21ns. The IC has a quiescent current of 1uA and is RoHS compliant. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Onsemi MC74HC132ADT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC132ADT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC132ADT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
